MPFS025T-FCSG325E | |
---|---|
DigiKey Part Number | 150-MPFS025T-FCSG325E-ND |
Manufacturer | |
Manufacturer Product Number | MPFS025T-FCSG325E |
Description | IC SOC RISC-V 325BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 325-BGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | RISC-V | |
Flash Size | 128KB | |
RAM Size | 230.4KB | |
Peripherals | DMA, PCI, PWM | |
Connectivity | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | |
Speed | - | |
Primary Attributes | FPGA - 23K Logic Modules | |
Operating Temperature | 0°C ~ 100°C | |
Package / Case | 325-TFBGA | |
Supplier Device Package | 325-BGA (11x11) | |
Number of I/O | MCU - 136, FPGA - 108 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥595.87000 | ¥595.87 |
25 | ¥566.06600 | ¥14,151.65 |