MPFS025T-FCVG484I | |
---|---|
DigiKey Part Number | 150-MPFS025T-FCVG484I-ND |
Manufacturer | |
Manufacturer Product Number | MPFS025T-FCVG484I |
Description | IC SOC RISC-V 484FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 484-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | MPFS025T-FCVG484I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | RISC-V | |
Flash Size | 128KB | |
RAM Size | 230.4KB | |
Peripherals | DMA, PCI, PWM | |
Connectivity | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | |
Speed | - | |
Primary Attributes | FPGA - 23K Logic Modules | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 484-BFBGA, FCBGA | |
Supplier Device Package | 484-FCBGA (19x19) | |
Number of I/O | MCU - 136, FPGA - 108 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥646.52000 | ¥646.52 |
25 | ¥614.21280 | ¥15,355.32 |