MAX25210ATAD8/V+ | |
---|---|
DigiKey Part Number | 505-MAX25210ATAD8/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25210ATAD8/V+ |
Description | IC REG LINEAR 3.3V/5V 50MA 8TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25210ATAD8/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset Out | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥14.09623 | ¥4,228.87 |