MAX25210ATAB8/V+ | |
---|---|
DigiKey Part Number | 505-MAX25210ATAB8/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25210ATAB8/V+ |
Description | IC REG LIN 3.3V/5V 200MA 8TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25210ATAB8/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset Out | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥15.19200 | ¥151.92 |
25 | ¥14.33640 | ¥358.41 |
100 | ¥12.21370 | ¥1,221.37 |
300 | ¥11.46813 | ¥3,440.44 |
500 | ¥10.09520 | ¥5,047.60 |