FDA803D-EHT | |
---|---|
DigiKey Part Number | 497-18066-2-ND - Tape & Reel (TR) 497-18066-1-ND - Cut Tape (CT) 497-18066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDA803D-EHT |
Description | IC AMP D MONO 45W POWERSSO36 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | FDA803D-EHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 45W x 1 @ 2Ohm | |
Voltage - Supply | 3.3V ~ 18V | |
Features | I2C, I2S, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | PowerSSO-36 EPU | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥45.18700 | ¥451.87 |
25 | ¥42.71400 | ¥1,067.85 |
100 | ¥37.01970 | ¥3,701.97 |
250 | ¥35.12088 | ¥8,780.22 |
500 | ¥31.51400 | ¥15,757.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.57801 | ¥26,578.01 |
2,000 | ¥25.24913 | ¥50,498.26 |