MAX20073ATBA/V+ | |
---|---|
DigiKey Part Number | 505-MAX20073ATBA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20073ATBA/V+ |
Description | IC REG BUCK ADJ 2A 10TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20073ATBA/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.8V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.54000 | ¥35.54 |
10 | ¥31.88000 | ¥318.80 |
25 | ¥30.13840 | ¥753.46 |
100 | ¥26.11910 | ¥2,611.91 |
490 | ¥22.23484 | ¥10,895.07 |
980 | ¥18.75230 | ¥18,377.25 |
2,940 | ¥17.81470 | ¥52,375.22 |