MAX20073ATBB/V+T | |
---|---|
DigiKey Part Number | MAX20073ATBB/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20073ATBB/V+T |
Description | IC REG 2A STEP-DOWN 2A TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX20073ATBB/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.54236 | ¥41,355.90 |
5,000 | ¥15.92045 | ¥79,602.25 |