MAX1979ETM+ | |
---|---|
DigiKey Part Number | MAX1979ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1979ETM+ |
Description | IC CNTRLR INT TEMP 48TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1979ETM+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.99000 | ¥298.99 |
10 | ¥275.71100 | ¥2,757.11 |
43 | ¥263.32233 | ¥11,322.86 |
129 | ¥235.44155 | ¥30,371.96 |
258 | ¥224.59853 | ¥57,946.42 |