MAX6177AASA+ | |
---|---|
DigiKey Part Number | MAX6177AASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6177AASA+ |
Description | IC VREF SERIES 0.06% 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.06% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6177AASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 30 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 9.3µVrms | |
Voltage - Input | 5.3V ~ 40V | |
Current - Supply | 650µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.28000 | ¥90.28 |
10 | ¥81.59500 | ¥815.95 |
25 | ¥77.79960 | ¥1,944.99 |
100 | ¥67.55320 | ¥6,755.32 |
300 | ¥64.51687 | ¥19,355.06 |
500 | ¥58.82434 | ¥29,412.17 |
1,000 | ¥51.23403 | ¥51,234.03 |