MAX1968EUI+T | |
---|---|
DigiKey Part Number | MAX1968EUI+TTR-ND - Tape & Reel (TR) MAX1968EUI+TCT-ND - Cut Tape (CT) MAX1968EUI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1968EUI+T |
Description | IC DRVR POWER 28-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1968EUI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.28000 | ¥204.28 |
10 | ¥188.41200 | ¥1,884.12 |
25 | ¥179.94360 | ¥4,498.59 |
100 | ¥160.88890 | ¥16,088.89 |
250 | ¥153.47996 | ¥38,369.99 |
500 | ¥146.07046 | ¥73,035.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥132.96120 | ¥332,403.00 |