EGA2000-850-UW (500 PCS/REEL PACKING) | |
---|---|
DigiKey Part Number | 4991-ASDX-00-MQTR-ND - Tape & Reel (TR) 4991-ASDX-00-MQCT-ND - Cut Tape (CT) 4991-ASDX-00-MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGA2000-850-UW (500 PCS/REEL PACKING) |
Description | EGA2000-850-UW (500 PCS/REEL PAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm, 940nm 4W 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 850nm, 940nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | 4W | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.33000 | ¥109.33 |
10 | ¥82.47900 | ¥824.79 |
100 | ¥69.28070 | ¥6,928.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥63.62532 | ¥31,812.66 |
1,000 | ¥60.09051 | ¥60,090.51 |