AT62-203-08141 | |
---|---|
DigiKey Part Number | 889-2572-ND |
Manufacturer | |
Manufacturer Product Number | AT62-203-08141 |
Description | CONTACT SOCKET 8-10AWG SZ8 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 8-10 AWG Size 8 Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT62-203-08141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 8-10 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
10 | ¥28.44700 | ¥284.47 |
25 | ¥26.94440 | ¥673.61 |
50 | ¥26.31740 | ¥1,315.87 |
100 | ¥25.06450 | ¥2,506.45 |
250 | ¥22.06400 | ¥5,516.00 |