AT06-3S-OMWHT | |
---|---|
DigiKey Part Number | AT06-3S-OMWHT-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-OMWHT |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-OMWHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | IP67 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.27000 | ¥19.27 |
10 | ¥16.76800 | ¥167.68 |
25 | ¥16.05120 | ¥401.28 |
50 | ¥15.69380 | ¥784.69 |
100 | ¥14.98060 | ¥1,498.06 |
250 | ¥13.55400 | ¥3,388.50 |
500 | ¥12.48392 | ¥6,241.96 |
1,000 | ¥10.70047 | ¥10,700.47 |
2,500 | ¥9.98711 | ¥24,967.77 |