AT04-3P-MM01BLK | |
---|---|
DigiKey Part Number | AT04-3P-MM01BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-MM01BLK |
Description | CONN RCPT HSG 3POS 14-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-MM01BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.86000 | ¥11.86 |
10 | ¥10.35000 | ¥103.50 |
25 | ¥9.90920 | ¥247.73 |
50 | ¥9.68760 | ¥484.38 |
100 | ¥9.24730 | ¥924.73 |
250 | ¥8.36680 | ¥2,091.70 |
700 | ¥7.70604 | ¥5,394.23 |
1,400 | ¥6.60523 | ¥9,247.32 |
2,800 | ¥6.16488 | ¥17,261.66 |