SGX-BLD1 | |
---|---|
DigiKey Part Number | 1782-SGX-BLD1-ND |
Manufacturer | |
Manufacturer Product Number | SGX-BLD1 |
Description | SENSOR HYDROGEN CAN OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor CAN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Accuracy | ±4% | |
Output | CAN | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 9V ~ 18V | |
Current - Supply | 25mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.24000 | ¥375.24 |
10 | ¥312.69200 | ¥3,126.92 |
100 | ¥268.01960 | ¥26,801.96 |