SEN-10916 | |
---|---|
DigiKey Part Number | 1568-1410-ND |
Manufacturer | |
Manufacturer Product Number | SEN-10916 |
Description | SENSOR HYDROGEN 2.5 V-4 V OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor 2.5 V ~ 4 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Accuracy | - | |
Output | 2.5 V ~ 4 V | |
Operating Temperature | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.76000 | ¥46.76 |