SEN-17052 | |
---|---|
DigiKey Part Number | 1568-SEN-17052-ND |
Manufacturer | |
Manufacturer Product Number | SEN-17052 |
Description | SENSOR HYDROGEN SULFID 500MV OUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor 500mV |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen Sulfide (H2S) | |
Accuracy | - | |
Output | 500mV | |
Operating Temperature | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.91000 | ¥345.91 |