
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEN-17053 | |
---|---|
DigiKey Part Number | 1568-SEN-17053-ND |
Manufacturer | |
Manufacturer Product Number | SEN-17053 |
Description | SENSOR AMMONIA 500MV OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ammonia (NH3) Sensor 500mV |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ammonia (NH3) | |
Accuracy | - | |
Output | 500mV | |
Operating Temperature | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Current - Supply | - |
In-Stock: 51
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.49000 | ¥336.49 |
You May Also Be Interested InSee All
15 Items