SEN-08880 | |
---|---|
DigiKey Part Number | SEN-08880-ND |
Manufacturer | |
Manufacturer Product Number | SEN-08880 |
Description | SENSOR ALCOHOL 0-3.3V OUTPUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Alcohol (C2H6O) Sensor 0 V ~ 3.3 V |
Datasheet | Datasheet |
EDA/CAD Models | SEN-08880 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Alcohol (C2H6O) | |
Accuracy | - | |
Output | 0 V ~ 3.3 V | |
Operating Temperature | -10°C ~ 70°C | |
Voltage - Supply | 5V | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.76000 | ¥46.76 |