NH3-500-PROBE | |
---|---|
DigiKey Part Number | 1782-NH3-500-PROBE-ND |
Manufacturer | |
Manufacturer Product Number | NH3-500-PROBE |
Description | SENSOR AMMONIA RS485 OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ammonia (NH3) Sensor RS485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ammonia (NH3) | |
Accuracy | ±5% | |
Output | RS485 | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 5V ~ 12V | |
Current - Supply | 1A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,597.45000 | ¥10,597.45 |