TRANS9_NH3CD300LG | |
---|---|
DigiKey Part Number | 4874-TRANS9_NH3CD300LG-ND |
Manufacturer | |
Manufacturer Product Number | TRANS9_NH3CD300LG |
Description | SENSOR AMMONIA 4MA-20MA OUTPUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ammonia (NH3) Sensor 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ELT SENSOR CORP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ammonia (NH3) | |
Accuracy | ±3% | |
Output | 4mA ~ 20mA | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 19.2V ~ 28.8V | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,428.88000 | ¥3,428.88 |
5 | ¥2,877.52600 | ¥14,387.63 |
10 | ¥2,659.67400 | ¥26,596.74 |