MICS-5914 | |
---|---|
DigiKey Part Number | 1782-MICS-5914TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICS-5914 |
Description | SENSOR AMMONIA SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ammonia (NH3) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ammonia (NH3) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Voltage - Supply | 4.9V ~ 5.1V | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥80.02200 | ¥1,600.44 |