MICS-5524 | |
---|---|
DigiKey Part Number | 1782-MICS-5524TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICS-5524 |
Description | SENSOR CARBON MONOXIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO), Hydrogen Sulfide (H2S) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Carbon Monoxide (CO), Hydrogen Sulfide (H2S) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Voltage - Supply | 4.9V ~ 5.1V | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥62.18950 | ¥1,243.79 |