60015-000 | |
---|---|
DigiKey Part Number | ACX1818-ND |
Manufacturer | |
Manufacturer Product Number | 60015-000 |
Description | CONN STRN RELIEF FOR RG-58 CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RG-58 Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RG-58 Cable | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.55400 | ¥65.54 |
25 | ¥6.28400 | ¥157.10 |
50 | ¥6.15140 | ¥307.57 |
100 | ¥5.88370 | ¥588.37 |
300 | ¥5.34897 | ¥1,604.69 |
500 | ¥4.81406 | ¥2,407.03 |
1,000 | ¥4.27917 | ¥4,279.17 |
2,500 | ¥3.87798 | ¥9,694.95 |