60052-000 | |
---|---|
DigiKey Part Number | 60052-000-ND |
Manufacturer | |
Manufacturer Product Number | 60052-000 |
Description | CONN STRN RELIEF FOR RG174 CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RG-174 Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RG-174 Cable | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.95100 | ¥59.51 |
25 | ¥5.58680 | ¥139.67 |
100 | ¥4.56010 | ¥456.01 |
250 | ¥4.23532 | ¥1,058.83 |
500 | ¥3.60452 | ¥1,802.26 |
1,000 | ¥2.88361 | ¥2,883.61 |
2,500 | ¥2.61327 | ¥6,533.18 |
5,000 | ¥2.43305 | ¥12,165.25 |