R280560000 | |
---|---|
DigiKey Part Number | 2201-R280560000-ND |
Manufacturer | |
Manufacturer Product Number | R280560000 |
Description | ACC BOOT PROT DIA2.6 C10 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Boot | |
For Use With/Related Products | - | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥13.51700 | ¥135.17 |
30 | ¥12.94467 | ¥388.34 |
50 | ¥12.65660 | ¥632.83 |
100 | ¥12.08110 | ¥1,208.11 |
250 | ¥10.93020 | ¥2,732.55 |
500 | ¥10.06732 | ¥5,033.66 |
1,000 | ¥8.62916 | ¥8,629.16 |
2,500 | ¥8.05388 | ¥20,134.70 |