WB-1 | |
---|---|
DigiKey Part Number | 2111-WB-1-ND |
Manufacturer | |
Manufacturer Product Number | WB-1 |
Description | CONN STRN RELIEF FOR F TYPE PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For F Type Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | F Type | |
Accessory Type | Strain Relief | |
For Use With/Related Products | F Type Plugs | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.14700 | ¥91.47 |
25 | ¥8.22920 | ¥205.73 |
50 | ¥7.60180 | ¥380.09 |
100 | ¥7.03140 | ¥703.14 |
250 | ¥6.35620 | ¥1,589.05 |
500 | ¥5.89950 | ¥2,949.75 |
1,000 | ¥5.48507 | ¥5,485.07 |
2,500 | ¥4.99630 | ¥12,490.75 |