336314-12-0300 | |
---|---|
DigiKey Part Number | ARF2383-ND |
Manufacturer | |
Manufacturer Product Number | 336314-12-0300 |
Description | CBL ASSY AMC-RPSMA JK-PL 11.811" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 336314-12-0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.71000 | ¥75.71 |
10 | ¥68.41400 | ¥684.14 |
25 | ¥64.63120 | ¥1,615.78 |
50 | ¥63.05460 | ¥3,152.73 |
100 | ¥59.90200 | ¥5,990.20 |
300 | ¥53.59693 | ¥16,079.08 |
500 | ¥50.44420 | ¥25,222.10 |
1,000 | ¥44.13866 | ¥44,138.66 |