7029-2557 | |
---|---|
DigiKey Part Number | 7029-2557-ND |
Manufacturer | |
Manufacturer Product Number | 7029-2557 |
Description | CBL ASSY SMA PLUG TO PLUG 24" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.047" Flexible Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7029-2557 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥942.19000 | ¥942.19 |
10 | ¥864.56900 | ¥8,645.69 |
25 | ¥831.31880 | ¥20,782.97 |
50 | ¥803.60640 | ¥40,180.32 |
100 | ¥759.26950 | ¥75,926.95 |