135110-01-06.00 | |
---|---|
DigiKey Part Number | ACX1618-ND |
Manufacturer | |
Manufacturer Product Number | 135110-01-06.00 |
Description | CBL ASSY SMA JACK TO PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.35000 | ¥171.35 |
10 | ¥148.46600 | ¥1,484.66 |
25 | ¥140.71800 | ¥3,517.95 |
50 | ¥138.68000 | ¥6,934.00 |
100 | ¥122.36490 | ¥12,236.49 |
250 | ¥114.20724 | ¥28,551.81 |
500 | ¥111.75992 | ¥55,879.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/150/135110-01-06.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/150/135110-01-06.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/150/135110-01-06.00_tmb.jpg)