135110-01-24.00 | |
---|---|
DigiKey Part Number | ACX1620-ND |
Manufacturer | |
Manufacturer Product Number | 135110-01-24.00 |
Description | CBL ASSY SMA JACK TO PLUG 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.07000 | ¥198.07 |
10 | ¥173.47500 | ¥1,734.75 |
25 | ¥165.97400 | ¥4,149.35 |
50 | ¥160.62180 | ¥8,031.09 |
100 | ¥155.26690 | ¥15,526.69 |
250 | ¥146.70060 | ¥36,675.15 |
500 | ¥142.41734 | ¥71,208.67 |