135101-01-M0.50 | |
---|---|
DigiKey Part Number | ACX2408-ND |
Manufacturer | |
Manufacturer Product Number | 135101-01-M0.50 |
Description | CBL ASSY SMA PLUG TO PLUG 19.69" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.41000 | ¥257.41 |
10 | ¥198.55400 | ¥1,985.54 |
25 | ¥179.85040 | ¥4,496.26 |
50 | ¥167.21060 | ¥8,360.53 |
100 | ¥155.75850 | ¥15,575.85 |
250 | ¥142.26256 | ¥35,565.64 |
500 | ¥133.17764 | ¥66,588.82 |