135101-01-M0.25 | |
---|---|
DigiKey Part Number | ACX2407-ND |
Manufacturer | |
Manufacturer Product Number | 135101-01-M0.25 |
Description | CBL ASSY SMA PLUG TO PLUG 9.843" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.36000 | ¥149.36 |
10 | ¥129.48100 | ¥1,294.81 |
25 | ¥122.72320 | ¥3,068.08 |
50 | ¥120.94460 | ¥6,047.23 |
100 | ¥106.71660 | ¥10,671.66 |
250 | ¥99.60200 | ¥24,900.50 |
500 | ¥97.46772 | ¥48,733.86 |