135101-04-M0.50 | |
---|---|
DigiKey Part Number | ACX2420-ND |
Manufacturer | |
Manufacturer Product Number | 135101-04-M0.50 |
Description | CBL ASSY SMA PLUG TO PLUG 19.69" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.15000 | ¥151.15 |
10 | ¥133.97700 | ¥1,339.77 |
25 | ¥128.82640 | ¥3,220.66 |
50 | ¥123.67440 | ¥6,183.72 |
100 | ¥116.80350 | ¥11,680.35 |
250 | ¥106.49704 | ¥26,624.26 |
500 | ¥99.62614 | ¥49,813.07 |