415-0038-M2.0 | |
---|---|
DigiKey Part Number | J10332-ND |
Manufacturer | |
Manufacturer Product Number | 415-0038-M2.0 |
Description | CBL ASSY SMA PLUG TO PLUG 6.6' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.89000 | ¥245.89 |
10 | ¥215.34200 | ¥2,153.42 |
25 | ¥206.04280 | ¥5,151.07 |
50 | ¥199.39460 | ¥9,969.73 |
100 | ¥192.74890 | ¥19,274.89 |
250 | ¥182.11428 | ¥45,528.57 |
500 | ¥176.79704 | ¥88,398.52 |