ADAPT/FMEF/SMAF | |
---|---|
DigiKey Part Number | ADAPT/FMEF/SMAF-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/FMEF/SMAF |
Description | CONN ADAPT SMA JACK TO FME JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To FME Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | FME Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥44.04600 | ¥440.46 |
25 | ¥41.71560 | ¥1,042.89 |
50 | ¥40.74700 | ¥2,037.35 |
100 | ¥38.80610 | ¥3,880.61 |
300 | ¥33.95520 | ¥10,186.56 |
500 | ¥32.98518 | ¥16,492.59 |
1,000 | ¥28.13443 | ¥28,134.43 |
2,500 | ¥26.19414 | ¥65,485.35 |