031-6294 | |
---|---|
DigiKey Part Number | 031-6294-ND |
Manufacturer | |
Manufacturer Product Number | 031-6294 |
Description | CONN TNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6294 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT); Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 155°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.08000 | ¥89.08 |
10 | ¥80.16100 | ¥801.61 |
25 | ¥75.51360 | ¥1,887.84 |
50 | ¥73.57960 | ¥3,678.98 |
240 | ¥63.89725 | ¥15,335.34 |
480 | ¥60.02479 | ¥28,811.90 |
1,200 | ¥53.05415 | ¥63,664.98 |