FC116N2 | |
---|---|
DigiKey Part Number | 4306-FC116N2-ND |
Manufacturer | |
Manufacturer Product Number | FC116N2 |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥17.53600 | ¥175.36 |
25 | ¥16.79080 | ¥419.77 |
50 | ¥16.41800 | ¥820.90 |
100 | ¥15.67170 | ¥1,567.17 |
250 | ¥14.17932 | ¥3,544.83 |
500 | ¥13.05982 | ¥6,529.91 |
1,000 | ¥11.19407 | ¥11,194.07 |
2,500 | ¥10.44780 | ¥26,119.50 |