MC120N/AA | |
---|---|
DigiKey Part Number | 4306-MC120N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC120N/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Signal, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.32800 | ¥103.28 |
25 | ¥9.88800 | ¥247.20 |
50 | ¥9.66780 | ¥483.39 |
100 | ¥9.22860 | ¥922.86 |
250 | ¥8.35004 | ¥2,087.51 |
500 | ¥7.69078 | ¥3,845.39 |
1,000 | ¥6.59206 | ¥6,592.06 |
2,500 | ¥6.15259 | ¥15,381.48 |