MC116N | |
---|---|
DigiKey Part Number | 4306-MC116N-ND |
Manufacturer | |
Manufacturer Product Number | MC116N |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.88800 | ¥118.88 |
25 | ¥11.38200 | ¥284.55 |
50 | ¥11.12760 | ¥556.38 |
100 | ¥10.62180 | ¥1,062.18 |
250 | ¥9.61040 | ¥2,402.60 |
500 | ¥8.85164 | ¥4,425.82 |
1,000 | ¥7.58709 | ¥7,587.09 |
2,500 | ¥7.08128 | ¥17,703.20 |