9099-0-0-0 | |
---|---|
DigiKey Part Number | 4306-9099-0-0-0-ND |
Manufacturer | |
Manufacturer Product Number | 9099-0-0-0 |
Description | CONTACT INSERTION TOOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Contacts, Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Contacts, Size 16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,752.72000 | ¥1,752.72 |
5 | ¥1,696.13400 | ¥8,480.67 |
10 | ¥1,639.60500 | ¥16,396.05 |
25 | ¥1,583.06720 | ¥39,576.68 |