FC720N2/AA | |
---|---|
DigiKey Part Number | 4306-FC720N2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC720N2/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥17.82300 | ¥178.23 |
25 | ¥17.06000 | ¥426.50 |
50 | ¥16.68240 | ¥834.12 |
100 | ¥15.92370 | ¥1,592.37 |
250 | ¥14.40724 | ¥3,601.81 |
500 | ¥13.26984 | ¥6,634.92 |
1,000 | ¥11.37419 | ¥11,374.19 |
2,500 | ¥10.61590 | ¥26,539.75 |