FC612N2/AA | |
---|---|
DigiKey Part Number | 4306-FC612N2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC612N2/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥19.01400 | ¥190.14 |
25 | ¥18.01240 | ¥450.31 |
50 | ¥17.59200 | ¥879.60 |
100 | ¥16.75460 | ¥1,675.46 |
250 | ¥14.74844 | ¥3,687.11 |