9501-0-0-0 | |
---|---|
DigiKey Part Number | 4306-9501-0-0-0-ND |
Manufacturer | |
Manufacturer Product Number | 9501-0-0-0 |
Description | HAND CRIMP TOOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,855.76000 | ¥8,855.76 |
5 | ¥8,550.39200 | ¥42,751.96 |
10 | ¥8,245.02400 | ¥82,450.24 |