9099-4-0-0 | |
---|---|
DigiKey Part Number | 4306-9099-4-0-0-ND |
Manufacturer | |
Manufacturer Product Number | 9099-4-0-0 |
Description | CONTACT INSERTION TOOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Contacts, Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Contacts, Size 20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,707.70000 | ¥1,707.70 |
5 | ¥1,652.57400 | ¥8,262.87 |
10 | ¥1,597.49800 | ¥15,974.98 |
25 | ¥1,542.41000 | ¥38,560.25 |