PLB3W3M0000/AA | |
---|---|
DigiKey Part Number | 4306-PLB3W3M0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB3W3M0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.05000 | ¥82.05 |
10 | ¥73.83000 | ¥738.30 |
25 | ¥69.55240 | ¥1,738.81 |
50 | ¥67.77000 | ¥3,388.50 |
100 | ¥65.98600 | ¥6,598.60 |
250 | ¥58.85256 | ¥14,713.14 |
450 | ¥55.28571 | ¥24,878.57 |
950 | ¥48.86553 | ¥46,422.25 |