9081-4-0-0 | |
---|---|
DigiKey Part Number | 4306-9081-4-0-0-ND |
Manufacturer | |
Manufacturer Product Number | 9081-4-0-0 |
Description | CONTACT REMOVAL TOOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, Size 16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,256.91000 | ¥1,256.91 |
5 | ¥1,180.74400 | ¥5,903.72 |
10 | ¥1,142.66400 | ¥11,426.64 |
25 | ¥1,104.57240 | ¥27,614.31 |