PLC24F0000/AA | |
---|---|
DigiKey Part Number | 4306-PLC24F0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC24F0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 24 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.50000 | ¥101.50 |
10 | ¥89.95300 | ¥899.53 |
25 | ¥86.49320 | ¥2,162.33 |
50 | ¥83.03500 | ¥4,151.75 |
100 | ¥78.42220 | ¥7,842.22 |
250 | ¥71.50216 | ¥17,875.54 |
450 | ¥66.88920 | ¥30,100.14 |
950 | ¥61.35354 | ¥58,285.86 |