PLC12F0000/AA | |
---|---|
DigiKey Part Number | 4306-PLC12F0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC12F0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 12 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.52000 | ¥62.52 |
10 | ¥56.50400 | ¥565.04 |
25 | ¥53.37880 | ¥1,334.47 |
50 | ¥52.07800 | ¥2,603.90 |
100 | ¥49.47340 | ¥4,947.34 |
250 | ¥44.26576 | ¥11,066.44 |
450 | ¥41.66173 | ¥18,747.78 |
950 | ¥36.45407 | ¥34,631.37 |
2,400 | ¥34.63135 | ¥83,115.24 |