PLC09F0000/AA | |
---|---|
DigiKey Part Number | 4306-PLC09F0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC09F0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 9 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.77000 | ¥58.77 |
10 | ¥53.10300 | ¥531.03 |
25 | ¥50.16680 | ¥1,254.17 |
50 | ¥48.94240 | ¥2,447.12 |
100 | ¥46.49470 | ¥4,649.47 |
250 | ¥41.60064 | ¥10,400.16 |
450 | ¥39.15333 | ¥17,619.00 |
950 | ¥34.25926 | ¥32,546.30 |
2,400 | ¥32.54627 | ¥78,111.05 |